You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 4K UHD HDMI Adaptor - 

49143

49143 - USB-C to 4K UHD HDMI Adaptor
49143 - USB-C to 4K UHD HDMI Adaptor
49143 - USB-C to 4K UHD HDMI Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
49143
Order Code:
CS35078
Product Range
-
Also Known As:
GTIN UPC EAN: 0023942491439

Product Overview

Simple and effective HDMI display adaptor for USB-C equipped laptops and smartphones. Easily add an additional HDMI display with 4K Ultra HD support via a single USB-C port.
  • Compact & portable HDMI display adaptor
  • Supports resolutions up to 4K
  • Compatible with Thunderbolt 3 ports
  • 100mm Cable length
  • Stylish brushed metal finish
  • Supports Windows 7/8/10, Mac OS and Linux 2.4.x

Product Information


:
USB-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0023942491439

25 In stock Need more?

???PF_PDP_RSP_SUP???

£12.42 ( £14.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.42 (£14.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --