You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium USB-C to 4 Port USB 3.2 Gen 1 Hub -
49147
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49147
- Order Code:
- CS34683
- Also Known As:
- GTIN UPC EAN: 0023942491477
- Technical Datasheet:
- 49147 Datasheet
Product Overview
- USB hub with USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Stylish and durable aluminium shell
- Connect up to 4 USB devices to a single USB-C port
- Plug & play design, no power supply required
- Integrated 150mm USB-C cable
- Supports Windows 7/8/10 and macOS 10.6+
- Dimensions (HxWxD): 15x115x30mm
- 2 Year manufacturer warranty
Contents
Hub only
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.75 (£15.30) | ( ) |
5+ | £12.33 (£14.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.