You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughMAX USB 2.0 Flash Drive with KyronMAX, 16GB -
49330
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49330
- Order Code:
- MD01369
- Also Known As:
- GTIN UPC EAN: 0023942493303
Product Range Selector (Verbatim ToughMAX Flash Drives)
See all from this product rangeProduct Overview
- KyronMAX is incredibly tough and lightweight, making it ideal for protecting your data
- KyronMAX can withstand crush forces up to 2250kg, water immersion up to 30m and temperatures from -25°C to 150°C
- High speed USB 2.0 interface
- Supports Windows 7/8/10 and Mac OS 10.4+
- Dimensions (HxWxD): 9x20x46mm
Contents
Flash drive only
Footnotes
Product Information
- :
- 16GB
- :
- USB 2.0
- :
- Verbatim ToughMAX Flash Drives
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.25 (£6.30) | ( ) |
5+ | £4.85 (£5.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.