You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vi560 S3 Series M.2 2280 SATA III SSD Solid State Drive, 256GB -
49362
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49362
- Order Code:
- CS36365
- Product Range
- Vi560 S3 Series
- Also Known As:
- GTIN UPC EAN: 0023942493624
- Technical Datasheet:
- 49362 Datasheet
Product Range Selector (Vi560 S3 Series)
See all from this product rangeProduct Overview
- Boost your laptop or PC’s performance and launch applications faster
- Vi560 SATA III M.2 2280 Internal SSD
- Lightning-fast data transfer – up to 560 MB/s read and up to 460 MB/s write*
- Serial ATA Host Interface 6.0 Gbps
- Low power consumption for extended battery life
- Shock: 1500G, duration 0.5ms Half Sine Pulse
- Silent operation and shock proof
- Professional installation recommended
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Internal
- :
- M.2 2280
- :
- Serial ATA 6.0 Gbps
- :
- 256GB
- :
- 3D NAND
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 80k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Vi560 S3 Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.44 (£34.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.