You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vi560 S3 Series M.2 2280 SATA III SSD Solid State Drive, 512GB - 

49363

49363 - Vi560 S3 Series M.2 2280 SATA III SSD Solid State Drive, 512GB
49363 - Vi560 S3 Series M.2 2280 SATA III SSD Solid State Drive, 512GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
49363
Order Code:
CS36366
Product Range
Vi560 S3 Series
Also Known As:
GTIN UPC EAN: 0023942493631
Technical Datasheet:
49363   Datasheet
See all Technical Docs

Product Range Selector (Vi560 S3 Series)

See all from this product range

Product Overview

Verbatim’s Vi560 SATA III M.2 2280 Internal SSDs are an ideal choice for transforming the performance of your laptop or PC. The small M.2 2280 form factor saves space without sacrificing performance, even with limited chassis or motherboard space. With transfer speeds far superior to mechanical hard drives, get ready to experience decreased system boot time, more efficient multi-tasking, and faster system responsiveness. A perfect choice for upgrading your hard drive based system.
  • Boost your laptop or PC’s performance and launch applications faster
  • Vi560 SATA III M.2 2280 Internal SSD
  • Lightning-fast data transfer – up to 560 MB/s read and up to 520 MB/s write*
  • Serial ATA Host Interface 6.0 Gbps
  • Low power consumption for extended battery life
  • Shock: 1500G, duration 0.5ms Half Sine Pulse
  • Silent operation and shock proof
  • Professional installation recommended
  • 3 Year manufacturer warranty

Footnotes

*Sequential transfer speeds based on internal testing using ATTO benchmark. Actual performance may vary depending on host computerenvironment, and use conditions. Transfer speeds are capacity dependent; see spec sheet for additional details.

Product Information


:
Internal

:
M.2 2280

:
Serial ATA 6.0 Gbps

:
512GB

:
3D NAND

:
-

:
-

:
-

:
100k

:
-

:
-

:
0°C

:
70°C

:
Vi560 S3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942493631

3 In stock Need more?

???PF_PDP_RSP_SUP???

£32.68 ( £39.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.68 (£39.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --