You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vi7000G Series M.2 2280 PCIe NVMe SSD Solid State Drive, 1TB -
49367
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49367
- Order Code:
- CS36372
- Product Range
- Vi7000G Series
- Also Known As:
- GTIN UPC EAN: 0023942493679
- Technical Datasheet:
- 49367 Datasheet
Product Range Selector (Vi7000G Series)
See all from this product rangeProduct Overview
- Unleash unparalleled speed and extreme performance
- Designed for gamers and high-power users, the Vi7000G is the ultimate upgrade for your gaming rig or console and compatible with PlayStation 5
- Powered by PCIe Generation 4 technology
- Unprecedented read speeds of up to 7,400 MB/s and write speeds of up to 5,500 MB/s.
- Built to handle even the most demanding applications and games with ease
- Equipped with a heat sink and DRAM cache for extreme performance
- Host Interface: PCI Express Gen4: Single port x4 lanes
- Vi7000G PCIe NVMeTM M.2 2280 Internal SSD
- PCIe interface (PCIe 4.0 required for optimal performance)
- PS5™ system software version 21.02-04.00.00 or higher required
- Heatsink may not fit in all motherboards. Do not remove heatsink, this can result in damage
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 1TB
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Vi7000G Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.62 (£70.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.