You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vi7000G Series M.2 2280 PCIe NVMe SSD Solid State Drive, 2TB - 

49368

49368 - Vi7000G Series M.2 2280 PCIe NVMe SSD Solid State Drive, 2TB
49368 - Vi7000G Series M.2 2280 PCIe NVMe SSD Solid State Drive, 2TB
49368 - Vi7000G Series M.2 2280 PCIe NVMe SSD Solid State Drive, 2TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
49368
Order Code:
CS36373
Product Range
Vi7000G Series
Also Known As:
GTIN UPC EAN: 0023942493686
Technical Datasheet:
49368   Datasheet
See all Technical Docs

Product Range Selector (Vi7000G Series)

See all from this product range

Product Overview

Unleash unparalleled speed and extreme performance with the Verbatim Vi7000G M.2 PCIe NVMeTM SSD has been designed for gamers and high-power users. Powered by PCIe Generation 4 technology, the Vi7000G delivers the most demanding applications and games with ease. It is equipped with a heat sink and DRAM cache for extreme performance, ensuring that your system always runs at its peak.
  • Unleash unparalleled speed and extreme performance
  • Designed for gamers and high-power users, the Vi7000G is the ultimate upgrade for your gaming rig or console and compatible with PlayStation 5
  • Powered by PCIe Generation 4 technology
  • Unprecedented read speeds of up to 7,400 MB/s and write speeds of up to 6,700 MB/s.
  • Built to handle even the most demanding applications and games with ease
  • Equipped with a heat sink and DRAM cache for extreme performance
  • Host Interface: PCI Express Gen4: Single port x4 lanes
  • Vi7000G PCIe NVMeTM M.2 2280 Internal SSD
  • PCIe interface (PCIe 4.0 required for optimal performance)
  • PS5™ system software version 21.02-04.00.00 or higher required
  • Heatsink may not fit in all motherboards. Do not remove heatsink, this can result in damage
  • 2 Year manufacturer warranty

Footnotes

*Based on internal testing result. Depending on host drive, performance may vary. These SSD are intended for use in client PC applications, and are not intended for server environments. Specifications are based on internal Verbatim testing. These specifications may change without notice.

Product Information


:
Internal

:
M.2 2280

:
PCI Express 4.0 (x4), NVMe

:
2TB

:
-

:
-

:
-

:
-

:
-

:
0°C

:
70°C

:
Vi7000G Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942493686

1 In stock Need more?

???PF_PDP_RSP_SUP???

£148.72 ( £178.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £148.72 (£178.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --