You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Dual Wireless Charging Pad for Apple Watch and iPhones -
49557
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49557
- Order Code:
- TE08960
- Also Known As:
- GTIN UPC EAN: 0023942495550
- Technical Datasheet:
- 49557 Datasheet
Product Overview
- MFi certified for reliable charging of Apple devices
- Charges through most phone cases up to 3mm
- 15W Fast charging for compatible devices (device dependent, Apple watch charges at 5W)
- 35W Total power output (5W Apple watch, 2x 15W charging slots)
- Safe charging with over-current and over voltage protection
- Auto-detects presence & removal, foreign object detection
- Sleek and stylish aluminium housing
- 1.5m Cable length for flexible positioning
- Dimensions (HxWxD): 101x190x78mm
- 2 Year manufacturer warranty
Contents
Charging station, AC adaptor (UK/EU) and user guide
Footnotes
Product Information
- :
- USB-C
- :
- iPhone, Apple Watch, Airpods, Qi-enabled smartphones
- :
- No SVHC (17-Jan-2023)
- :
- Qi
- :
- 3mm
- :
- 15W
- :
- -
- :
- 3 Devices
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.27 (£57.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.