You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMT-14 14" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C -
49591
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49591
- Order Code:
- SB08159
- Product Range
- Verbatim PMT Portable Touchscreen Monitors
- Also Known As:
- GTIN UPC EAN: 0023942495918
- Technical Datasheet:
- 49591 Datasheet
Product Range Selector (Verbatim PMT Portable Touchscreen Monitors)
See all from this product rangeProduct Overview
- 1080p Full HD display resolution @30-60Hz
- 10 Point capacitive multitouch IPS panel
- Supports swipe, scroll, drag and pinch gestures
- IPS Technology with wide viewing angles (178°/178°)
- Integrated stereo speakers (2x 1W, 8Ω)
- 220-250cd/m² Brightness (typical)
- 1000:1 Contrast ratio (typical)
- Response time: 6ms (GTG), 10ms (BtW)
- Robust and durable aluminium casing
- Convenient built-in kickstand for hands-free viewing
- Supplied with neoprene protective sleeve
- Connections: 2x USB-C (supports DP Alt Mode), HDMI, USB-A 2.0 and 3.5mm headphone/audio socket
- Supports Win 8/10/11, macOS & Android
- Dimensions (HxWxD): 209x329x12mm
- Weight: 860g
- 2 Year manufacturer warranty
Contents
Portable monitor, sleeve, EU PSU with UK adaptor, HDMI cable, USB-C cable, USB-A to USB-C cable and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 14"
- :
- HDMI
- :
- -
- :
- Verbatim PMT Portable Touchscreen Monitors
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.42 (£164.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.