You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C - 

49592

49592 - PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
49592 - PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
49592 - PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
49592 - PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
49592 - PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
49592 - PMT-15 15.6" Full HD IPS Portable Touchscreen Monitor, HDMI 2x USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
49592
Order Code:
SB08160
Product Range
Verbatim PMT Portable Touchscreen Monitors
Also Known As:
GTIN UPC EAN: 0023942495925
Technical Datasheet:
49592   Datasheet
See all Technical Docs

Product Range Selector (Verbatim PMT Portable Touchscreen Monitors)

See all from this product range

Product Overview

The PMT-15 from Verbatim is a versatile portable screen that allows you to instantly add an extra display complete with touch functionality. Ideal for use as a second screen for your laptop or a larger display for your smartphone, the monitor is equipped with flexible connectivity options for easy connection with a range of devices. Lightweight and durable, the monitor features an aluminium housing and weighs only 980g, making it a perfect travel accessory. The monitor also comes with a protective sleeve to keep it safe while on the go.
  • 1080p Full HD display resolution @30-60Hz
  • 10 Point capacitive multitouch IPS panel
  • Supports swipe, scroll, drag and pinch gestures
  • IPS Technology with wide viewing angles (178°/178°)
  • Integrated stereo speakers (2x 1W, 8Ω)
  • 250cd/m² Brightness (typical)
  • 800:1 Contrast ratio (typical)
  • Response time: 6ms (GTG), 10ms (BtW)
  • Robust and durable aluminium casing
  • Convenient built-in kickstand for hands-free viewing
  • Supplied with neoprene protective sleeve
  • Connections: 2x USB-C (supports DP Alt Mode), HDMI, USB-A 2.0 and 3.5mm headphone/audio socket
  • Supports Win 8/10/11, macOS & Android
  • Dimensions (HxWxD): 224x357x12mm
  • Weight: 980g
  • 2 Year manufacturer warranty

Contents

Portable monitor, sleeve, EU PSU with UK adaptor, HDMI cable, USB-C cable, USB-A to USB-C cable and user guide

Product Information


:
1920 x 1080

:
Black

:
15.6"

:
HDMI

:
-

:
Verbatim PMT Portable Touchscreen Monitors

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942495925

16 In stock Need more?

???PF_PDP_RSP_SUP???

£144.95 ( £173.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £144.95 (£173.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --