You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual USB-C / USB-A USB 3.0 Flash Drive, 64GB -
49967
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49967
- Order Code:
- MD01402
- Product Range
- Verbatim Dual USB 3.0 Flash Drives
- Also Known As:
- GTIN UPC EAN: 0023942499671
- Technical Datasheet:
- 49967 Datasheet
Product Range Selector (Verbatim Dual USB 3.0 Flash Drives)
See all from this product rangeProduct Overview
- Compact and portable flash drive with convenient dual interface design
- Easily transfer files between a USB-C device and a PC or laptop
- Save files directly to USB without needing a WiFi connection
- High speed USB 3.0 connectivity
- Convenient lanyard to keep the cap close to hand
- Supports Windows 7/8/10, Mac OS 10.4+, Linux 2.4.0+ and Android 4.0+ (OTG)
- Dimensions (HxWxD): 7x19x34mm
Product Information
- :
- 64GB
- :
- USB 3.0
- :
- Verbatim Dual USB 3.0 Flash Drives
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.58 (£16.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.