You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Store 'n' Go 2.5" SSD / HDD USB 3.2 Gen 1 Enclosure Kit -
53106
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 53106
- Order Code:
- CS34575
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942531067
Product Overview
- Simple, tool-less drive installation
- Supports 2.5" SATA drives up to 9.5mm
- USB 3.2 Gen 1 interface with data transfer rates up to 5Gb/s
- Convenient cable tidy strap
- Dimensions (HxWxD): 18x80x126mm
- 2 Year manufacturer warranty
Contents
HDD enclosure, USB cable and user guide
Footnotes
Product Information
- :
- Drive Enclosure
- :
- USB 3.0
- :
- -
Technical Documents (0)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 13/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
10 more will be available week commencing 13/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.62 (£10.34) | ( ) |
5+ | £8.02 (£9.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.