You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Green ABS Filament for 3D Printer, 396m Reel, 1kg -
55031
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 55031
- Order Code:
- MK01047
- Product Range
- Verbatim 1.75mm ABS Filaments
- Also Known As:
- GTIN UPC EAN: 0023942550310
Product Range Selector (Verbatim 1.75mm ABS Filaments)
See all from this product rangeProduct Overview
- Suitable for non-critical concept modelling
- High gloss finish, resistant to grease
- Medium impact strength
- Extrusion temperature: 250°C ±10°C
- Recommended Bed Temperature: 90°C
- Material net weight: 1kg
- Filament length: 396m
- Spool Diameter: 200mm
- Spool Depth: 72mm
- Hub Diameter: 102mm
- Hub Hole Diameter: 51mm
Product Information
- :
- 1.75mm
- :
- Green
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 1kg
- :
- Verbatim 1.75mm ABS Filaments
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.45 (£26.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.