You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.85mm Black PLA Filament for 3D Printer, 119m Reel, 1kg - 

55327

55327 - 2.85mm Black PLA Filament for 3D Printer, 119m Reel, 1kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
55327
Order Code:
MK00887
Product Range
Verbatim 2.85mm PLA Filaments
Also Known As:
GTIN UPC EAN: 0023942553274

Product Range Selector (Verbatim 2.85mm PLA Filaments)

See all from this product range

Product Overview

PLA (Polylactic Acid) 3D printer filament is a degradable bioplastic derived from plants.
  • Guaranteed not to have heavy metals, phthalates or BPA
  • Suited for a wide range of 3D printers
  • Extrusion temperature: 200°C - 220°C
  • Bed temperature: 80°C
  • Material net weight: 1kg
  • Filament length: 119m

Product Information


:
2.85mm

:
Black

:
PLA (Polylactide)

:
168°C

:
72mm

:
1kg

:
102mm

:
Verbatim 2.85mm PLA Filaments

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0023942553274

8 In stock Need more?

???PF_PDP_RSP_SUP???

£22.45 ( £26.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.45 (£26.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --