You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.85mm White PLA Filament for 3D Printer, 119m Reel, 1kg -
55328
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 55328
- Order Code:
- MK00888
- Product Range
- Verbatim 2.85mm PLA Filaments
- Also Known As:
- GTIN UPC EAN: 0023942553281
Product Range Selector (Verbatim 2.85mm PLA Filaments)
See all from this product rangeProduct Overview
- Guaranteed not to have heavy metals, phthalates or BPA
- Suited for a wide range of 3D printers
- Extrusion temperature: 200°C - 220°C
- Bed temperature: 80°C
- Material net weight: 1kg
- Filament length: 119m
Product Information
- :
- 2.85mm
- :
- White
- :
- PLA (Polylactide)
- :
- 168°C
- :
- 72mm
- :
- 1kg
- :
- 102mm
- :
- Verbatim 2.85mm PLA Filaments
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.45 (£26.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.