You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Floor Grounding Kit and Test Point - 

210320

210320 - Floor Grounding Kit and Test Point
210320 - Floor Grounding Kit and Test Point
210320 - Floor Grounding Kit and Test Point

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERMASON VERMASON
Manufacturer Part No:
210320
Order Code:
SA02727
Product Range
-
Technical Datasheet:
210320   Datasheet
See all Technical Docs

Product Overview

  • Floor grounding kit and test point
  • Plug socket provides a handy reference point when auditing the floor
  • Test point should be mounted on the wall
  • Kit will earth an area up to 10m x 20m
  • Cord is green/yellow, 3M long with M5 ring terminal
  • Earth facility bracket has 4mm plug socket

Contents

Floor grounding kit and test point with 2m long self-adhesive copper earthing tape, 2 screws, 6 cable clips, Spare M5 ring terminal.

Product Information


:
2 Screw, 6 Cable Clips, Spare M5 Ring Terminal

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£59.73 ( £71.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £59.73 (£71.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --