You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Earth Bonding Point Bar - 3x 10mm Studs Yellow 3m Cord -
231275
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 231275
- Order Code:
- SA02696
- Product Range
- Vermason - EBP Bar
- Technical Datasheet:
- 231275 Datasheet
Product Range Selector (Vermason - EBP Bar)
See all from this product rangeProduct Overview
- Yellow earth bonding point bar with 3m cord and 3 x 10mm studs
- Designed to be mounted on under-side of bench top or shelf
- Supplied with screws and spare ring terminal
Product Information
- :
- 1Mohm
- :
- 3
- :
- 3m
- :
- Stud
- :
- Vermason - EBP Bar
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.58 (£22.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























