You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Conductive PCB Rack 208 x 272 x 93mm -
237195
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 237195
- Order Code:
- SA02740
- Product Range
- -
- Technical Datasheet:
- 237195 Datasheet
Product Overview
- Made of conductive polypropylene
- These racks are a good investment to protect CMOS loaded boards, the design enables the storing of boards approximately 25% longer than their base depth
- Recommended that they are used in conjunction with complete static protected work stations
- Electrical resistance RV: 1 x 103 to
1 x 105 ohms (test method per IEC 61340-2-3). - Recommended maximum operating temperature is 75°C
- Meets the resistance required range for packaging of EN 61340-5-1 and Packaging standard IEC 61340-5-3 per IEC 61340-2-3.
Applications
Industrial
Product Information
- :
- Rack
- :
- 3.66"
- :
- 93mm
- :
- 10.71"
- :
- 272mm
- :
- 8.19"
- :
- 208mm
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.34 (£34.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























