You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Anti-Static ESD Safe Component Box 87 x 54 x 25mm - 

37003

37003 - Anti-Static ESD Safe Component Box 87 x 54 x 25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERMASON VERMASON
Manufacturer Part No:
37003
Order Code:
SA03454
Product Range
-
Technical Datasheet:
37003   Datasheet
See all Technical Docs

Product Overview

A Antistatic ESD component box. The box gives good ESD and mechanical protection to static-sensitive devices and components. The box is supplied with high density foam in the base and the lid for added protection, and generate a shielding factor of 10. Ideal for shipping or storing small ESD sensitive items.
  • Efficient means of shipping or storing ESD sensitive circuit boards and other items
  • For physical protection, foam secures items, minimizing movement and reduces stress from physical shock
  • Pink static dissipative foam 13mm thick
  • Conductive crosslink black polyethylene foam 6.35mm thick
  • Static dissipative foam in Protektive Pak® box
  • Static dissipative surface of 1 x 10⁶ to 1 x 10⁹ ohms
  • Buried shielding layer, minimizes sloughing and rub-off contamination
  • Made from 100% recycled material

Product Information


:
Box

:
0.98"

:
25mm

:
3.5"

:
87mm

:
2.13"

:
54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£2.79 ( £3.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.79 (£3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --