You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Static ESD Safe Component Box - 178mm x 89mm x 25mm -
37005
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 37005
- Order Code:
- SA03456
- Product Range
- -
- Technical Datasheet:
- 37005 Datasheet
Product Overview
- Efficient means of shipping or storing ESD sensitive circuit boards and other items
- For physical protection, foam secures items, minimizing movement and reduces stress from physical shock
- Pink static dissipative foam 13mm thick
- Conductive crosslink black polyethylene foam 6.35mm thick
- Static dissipative foam in Protektive Pak® box
- Static dissipative surface of 1 x 10⁶ to 1 x 10⁹ ohms
- Buried shielding layer, minimizes sloughing and rub-off contamination
- Made from 100% recycled material
Product Information
- :
- Box
- :
- 0.98"
- :
- 25mm
- :
- 7"
- :
- 178mm
- :
- 3.5"
- :
- 89mm
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.26 (£6.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























