You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Bubble Anti-Static Resealable ESD-Safe Bag, 254mm x 150mm, 10 Pack -
BA9GK
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- BA9GK
- Order Code:
- SA01138
- Product Range
- Vermason - Shielding Bubble Bags
- Technical Datasheet:
- BA9GK Datasheet
Product Range Selector (Vermason - Shielding Bubble Bags)
See all from this product rangeProduct Overview
- Partially transparent, allowing inspection of the contents
- Re-useable, heavy duty construction
- 1" flap can be tucked in to enclose contents
- Rs: 10° to 5x10¹ 1Ω, T1000:
2 sec
Product Information
- :
- Static Shielding (Metal-Out)
- :
- 6"
- :
- 10"
- :
- 150mm
- :
- 254mm
- :
- 73µm
- :
- Metallised
- :
- Resealable
- :
- Vermason - Shielding Bubble Bags
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.68 (£10.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.