You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Link Cord 0.25m - 10mm Female to Female, No Resistor -
J4906NR
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- J4906NR
- Order Code:
- SA00921
- Product Range
- -
- Technical Datasheet:
- J4906NR Datasheet
Product Overview
- One 10mm socket at each end to fit the male 10mm plug on the matting
- No built in resistance
- 2.5mm cord diameter, black PVC insulation
- Conductor is high strength 7-strand tinsel wire for strength and durability
- To fit the male 10mm stud on the matting
Product Information
- :
- 0.25m
- :
- Black
- :
- Stud
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.18 (£11.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.