You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000VA / 900W Edge 1U Rack Mount UPS, 6 Outlets -
EDGE-1000IRM1U
- Manufacturer:
- VERTIV VERTIV
- Manufacturer Part No:
- EDGE-1000IRM1U
- Order Code:
- CS34976
- Product Range
- Vertiv Edge Rack UPS
- Also Known As:
- GTIN UPC EAN: 0767041031355
- Technical Datasheet:
- EDGE-1000IRM1U Datasheet
Product Range Selector (Vertiv Edge Rack UPS)
See all from this product rangeProduct Overview
- Provides six IEC outlets including three configurable outlets for less-critical loads
- Compact 1U Rackmount form factor
- Easily manageable with intuitive colour LCD display and optional SNMP support
- Sine wave waveform with 4-6ms typical transfer time
- Advanced AVR design smooths out minor power spikes without the UPS switching to battery mode
- High output power factor (0.9PF) ensures more active power is available to protect equipment
- High temperature operation; up to 40°C at full power, up to 60°C with derating applied
- Six 12V 9Ah lead acid batteries, charged to 90% in 3 hours
- Dimensions (HxWxD): 44x480x438mm
- 2 Year manufacturer warranty
Contents
UPS, USB cable, support base and user guide
Warnings
Product Information
- :
- -
- :
- 6Outlets
- :
- 1kVA / 900W
- :
- 230V
- :
- -
- :
- -
- :
- Vertiv Edge Rack UPS
- :
- 480mm
- :
- 438mm
- :
- 44mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £626.70 (£752.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.