You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

650VA / 390W Armour Tower UPS, 2 Outputs - 

ARM650

ARM650 - 650VA / 390W Armour Tower UPS, 2 Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDA VIDA
Manufacturer Part No:
ARM650
Order Code:
CS37544
Product Range
Vida Armour Tower UPS
Also Known As:
GTIN UPC EAN: 5056733100475
Technical Datasheet:
ARM650   Datasheet
See all Technical Docs

Product Range Selector (Vida Armour Tower UPS)

See all from this product range

Product Overview

The Vida ARM650 is a high performance UPS that provides sufficient backup time for important work to be saved and your system to be shut down safely. Equipped with a range of features, including an automatic voltage regulator (AVR) and intelligent CPU control, the Armour UPS is the perfect solution for protecting PCs and other sensitive electronic equipment.
  • Provides two UK mains sockets, RJ45 in/out & USB
  • 15-20 Minutes backup time (load dependent)
  • Recharges to 90% capacity after 8 hours
  • Transfer time approx. 6ms or under
  • Audible alarm and intuitive LED status display
  • RJ45 LAN surge protection
  • Maintenance-free, sealed lead acid batteries
  • 1 Year manufacturer warranty

Contents

UPS, UK mains lead, USB cable, 2x fuse and user guide

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
ITE

:
2Outlets

:
650VA / 390W

:
240V

:
240V

:
-

:
Vida Armour Tower UPS

:
333mm

:
94mm

:
163mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056733100475

19 In stock Need more?

???PF_PDP_RSP_SUP???

£41.65 ( £49.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.65 (£49.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --