You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vetro ATX aRGB Gaming Tower Case, White -
VETRO-WHT
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- VETRO-WHT
- Order Code:
- CS37815
- Product Range
- Vida Vetro Gaming Case
- Also Known As:
- GTIN UPC EAN: 5056733100079
Product Range Selector (Vida Vetro Gaming Case)
See all from this product rangeProduct Overview
- Stylish PC tower case designed for gaming systems
- Compatible with ATX, Micro ATX and Mini ITX motherboards
- Window-style tempered glass front and left-side panels
- Dynamic cooling system with three 120mm cooling fans (2x top, 1x rear)
- 6 Port PWM aRGB fan hub with remote control
- Top radiator support up to 240mm
- Provides 1x 3.5" & 2x 2.5" drive bays
- Supports GPUs up to 360mm length (includes support bracket)
- CPU cooler support up to 185mm height
- Top mounted I/O ports: 1x USB 3.0, 1x USB 2.0 and HD audio ports
- Seven full-sze expansion slots
- ATX PSU support
- Dimensions (HxWxD): 456x230x364mm
- 1 Year manufacturer warranty
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- White
- :
- Vida Vetro Gaming Case
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.67 (£56.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.