You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heracles 650W 80+ Bronze ATX Gaming PSU, Black -
XTY850D-650W
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- XTY850D-650W
- Order Code:
- CS37818
- Product Range
- Vida Heracles ATX Gaming PSU
- Also Known As:
- GTIN UPC EAN: 5056733100383
Product Range Selector (Vida Heracles ATX Gaming PSU)
See all from this product rangeProduct Overview
- High performance wired ATX PSU for gaming systems
- 80 Plus Bronze certified for efficient operation
- Outputs: 6x SATA, 3x 4-pin Molex, 4x 6+2-pin PCI-Express
- Main 20+4-pin motherboard and dual 4+4-pin power connectors
- Ultra quiet 140mm fan with fluid/hydraulic bearing
- OVP, OCP, OTP, OPP & SOP protection
- Active PFC
- High grade flat cables allow for effective routing
- Removable dust filter maintains optimal airflow
- 2 Year manufacturer warranty
Product Information
- :
- ITE
- :
- 13Outputs
- :
- 650W
- :
- 3.3V
- :
- 14A
- :
- 5V
- :
- 14A
- :
- 12V
- :
- 54.2A
- :
- -12V
- :
- 0.5A
- :
- 115V AC to 240V AC
- :
- Fixed
- :
- Vida Heracles ATX Gaming PSU
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.90 (£43.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.