You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim Cat6 UTP LSOH Ethernet Patch Lead, 2m Red -
2994-2R
- Manufacturer:
- VIDEK VIDEK
- Manufacturer Part No:
- 2994-2R
- Order Code:
- CS35886
- Product Range
- 2994 Series
- Technical Datasheet:
- 2994-2R Datasheet
Product Range Selector (2994 Series)
See all from this product rangeProduct Overview
- Supports POE/POE+ applications
- Featuring LSZH stranded UTP cable along with 50 micron gold RJ45 connectors
- Fully backward compatible with Cat5 and Cat5e networks
- 2metre length
- Red colour cable
Contents
Lead only
Product Information
- :
- Cat6
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug to RJ45 Plug
- :
- Red
- :
- 2m
- :
- 6.6ft
- :
- 2994 Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
5+ | £4.42 (£5.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.