You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim Cat6 UTP LSOH Ethernet Patch Lead, 3m Blue - 

2994-3B

2994-3B - Slim Cat6 UTP LSOH Ethernet Patch Lead, 3m Blue
2994-3B - Slim Cat6 UTP LSOH Ethernet Patch Lead, 3m Blue
2994-3B - Slim Cat6 UTP LSOH Ethernet Patch Lead, 3m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
2994-3B
Order Code:
CS35875
Product Range
2994 Series
Technical Datasheet:
2994-3B   Datasheet
See all Technical Docs

Product Range Selector (2994 Series)

See all from this product range

Product Overview

Slim Cat6 U/UTP LSZH patch cable designed to support high performance & high density networks. Manufactured to Cat6 standards using 28AWG LSZH cable and high quality plugs featuring a snag free boot these cables measure nearly half the diameter of traditional Cat6 cable allowing for a clutter free networking environment.
  • Supports POE/POE+ applications
  • Featuring LSZH stranded UTP cable along with 50 micron gold RJ45 connectors
  • Fully backward compatible with Cat5 and Cat5e networks
  • 3metre length
  • Blue colour cable

Contents

Lead only

Product Information


:
Cat6

:
UTP (Unshielded Twisted Pair)

:
RJ45 Plug to RJ45 Plug

:
Blue

:
3m

:
9.8ft

:
2994 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£4.90 ( £5.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.90 (£5.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.47 (£5.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --