You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC PCB Mount Power Supply, 12V DC, 830mA, 10W -
VTX-214-010-112
- Manufacturer:
- VIGORTRONIX VIGORTRONIX
- Manufacturer Part No:
- VTX-214-010-112
- Order Code:
- PW06286
- Product Range
- VTX-214-010 Series
- Technical Datasheet:
- VTX-214-010-112 Datasheet
Product Range Selector (VTX-214-010 Series)
See all from this product rangeProduct Overview
- 10W regulated single output
- Output voltage ranges from 3.3VDC to 48VDC
- Output current ranges from 210mA to 3000mA
- Input voltage ranges from 90VAC to 265VAC at 47Hz to 63Hz
- Low standby power of 0.3W
- Low ripple and noise
- Encapsulated design
- Efficiency up to 75%
- Operating temperature range -25°C to 70°C
- Class II insulation
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 12VDC
- :
- 830mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 265V AC
- :
- 37mm
- :
- 27mm
- :
- 57mm
- :
- VTX-214-010 Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.17 (£15.80) | ( ) |
5+ | £9.63 (£11.56) | ( ) |
10+ | £8.40 (£10.08) | ( ) |
50+ | £7.45 (£8.94) | ( ) |
100+ | £7.30 (£8.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.