You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supercapacitor, 1 F, 3 V, PC Pin, -10%, +30%, 3.5 mm, 1000 hours @ 65°C -
VEC3R0 105QG
- Manufacturer:
- VINATECH VINATECH
- Manufacturer Part No:
- VEC3R0 105QG
- Order Code:
- CA10695
- Product Range
- EDLC Series
- Technical Datasheet:
- VEC3R0 105QG Datasheet
Product Range Selector (EDLC Series)
See all from this product rangeProduct Overview
- High power density (low ESR)
- Over 500,000 cycle life (semi-permanent)
- Higher energy density compared with 2.7V caps
Product Information
- :
- 1F
- :
- 3V
- :
- PC Pin
- :
- -10%, +30%
- :
- 3.5mm
- :
- 1000 hours @ 65°C
- :
- Can
- :
- Through Hole
- :
- 0.145ohm
- :
- 8mm
- :
- -
- :
- -
- :
- 13mm
- :
- EDLC Series
- :
- -40°C
- :
- 65°C
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.82 (£0.98) | ( ) |
| 50+ | £0.77 (£0.92) | ( ) |
| 100+ | £0.72 (£0.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























