You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power over Ethernet (PoE) Extender -
VSPOE-EX
- Manufacturer:
- VIP VISION VIP VISION
- Manufacturer Part No:
- VSPOE-EX
- Order Code:
- SR09959
- Product Range
- -
Product Overview
- Extender acts as a passive PoE power supply cascade
- Supports Ethernet data exchange and VIP Vision PoE Midspan for PoE power supply cascade
- IEEE 802.3af/at standard for IP camera PoE power supply
- Junction box or DIN rail mounting
- Transmission distance: 300m Max.
Product Information
- :
- POE Extender
- :
- IP Security Cameras
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.30 (£48.36) | ( ) |
3+ | £38.89 (£46.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.