You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10L 880W Dry Vacuum Cleaner with HEPA Filter 230V -
DSU10
- Manufacturer:
- VIPER VIPER
- Manufacturer Part No:
- DSU10
- Order Code:
- SI19126
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5715492193288
- Technical Datasheet:
- DSU10 Datasheet
Product Overview
- Suitable for daily indoor cleaning in offices, hotel rooms, small restaurants, retail outlets and light to medium duty applications
- Easy to use. Main switch which can be operated by foot or hand, cord wrap and hook function, accessory holder, tube holder and HEPA option
- Simple and user-friendly. High manoeuvrability making transport easy
- Power: 880W
- Capacity: 10L
- Cable Length: 8m
- Weight: 5.2kg
Contents
Vacuum, 2m Hose, Upholstery Tool, Crevice Tool, Round Brush, Combi Floor Nozzle, Suction Tube Assembly, H13 HEPA Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 880W
- :
- 10l
- :
- 1834l/min
- :
- 2200mm
- :
- -
- :
- 358mm
- :
- 475mm
- :
- 342mm
- :
- 5.2kg
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.70 (£110.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.