You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White Marine Speaker, 3.3", 15W RMS, 4 Ohm - 

2128

2128 - White Marine Speaker, 3.3", 15W RMS, 4 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2128
Order Code:
LS02088
Product Range
-
Also Known As:
GTIN UPC EAN: 4007540021287
Technical Datasheet:
2128   Datasheet
See all Technical Docs

Product Overview

Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.
  • 25W Maximum power
  • 4Ω Nominal impedance
  • Seawater proof
  • Functionally at low temperature
  • Up to the standards of the Germanischer Lloyd
  • UL94-HB Flammability rating
  • Ball-resistant

Applications

Audio, Aerospace, Defence, Military

Product Information


:
100Hz

:
20kHz

:
12mm

:
90mm

:
37mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007540021287

47 In stock Need more?

???PF_PDP_RSP_SUP???

£20.47 ( £24.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.47 (£24.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.84 (£23.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --