You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Marine Speaker, 3.3", 25W RMS, 4 Ohm -
2148
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 2148
- Order Code:
- LS02183
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540021485
- Technical Datasheet:
- 2148 Datasheet
Product Overview
Product Information
- :
- 100Hz
- :
- 20kHz
- :
- 49mm
- :
- 90mm
- :
- 37mm
- :
- -
Technical Documents (1)
Also Known As
54 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 09/07/25
20 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.55 (£21.06) | ( ) |
5+ | £17.08 (£20.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.