You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.8" 4W Full Range Driver 4 Ohm - 

2246

2246 - 1.8" 4W Full Range Driver 4 Ohm
2246 - 1.8" 4W Full Range Driver 4 Ohm
2246 - 1.8" 4W Full Range Driver 4 Ohm
2246 - 1.8" 4W Full Range Driver 4 Ohm
2246 - 1.8" 4W Full Range Driver 4 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2246
Order Code:
LS05705
Also Known As:
GTIN UPC EAN: 4007540022451
Technical Datasheet:
2246   Datasheet
See all Technical Docs

Product Range Selector (VISATON Full-Range Drivers)

See all from this product range

Product Overview

4.5cm (1.8") full range driver with black aluminium diaphragm and transparent plastic basket with 2x mounting holes. It features balanced frequency response and very good low range reproduction. It is suitable for applications where slim construction and good music and speech reproduction are required.
  • Output power: 4W rms
  • Frequency response: 90Hz to 20kHz
  • Nominal impedance: 4Ω
  • Mean SPL: 79dB
  • Resonance frequency: 160Hz
  • Connections: Solder lugs
  • Height of front pole-plate: 3mm
  • Voice coil diameter: 17mm
  • Height of winding: 4mm
  • Cutout diameter: 45mm
  • Dimensions (HxWxD): 61x45x26mm
  • Weight: 32g

Applications

Audio, Business, Domestic, DJ, Education, Public, Music

Product Information


:
Full-range

:
45mm

:
4ohm

:
45mm

:
4W

:
160Hz

:
79dBA

:
Round

:
1.8"

:
90Hz

:
20kHz

:
VISATON Full-Range Drivers

:
Bare Mount

:
8W

:
61mm

:
26mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007540022451

10 In stock Need more?

???PF_PDP_RSP_SUP???

£12.81 ( £15.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.81 (£15.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £11.61 (£13.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.81 (£12.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --