You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.8" 1W Miniature Driver 8 Ohm -
2802
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 2802
- Order Code:
- LS05708
- Product Range
- -
- Technical Datasheet:
- 2802 Datasheet
Product Overview
- Waterproof cone: IP67 (when properly fixed)
- Output power: 1W rms
- Frequency response: 600Hz to 20kHz
- Nominal impedance: 8Ω
- Mean SPL: 73dB
- Resonant frequency: 860Hz
- Connections: Solder joints
- Cutout diameter: 20mm
- Operating temperature: -40 to 85°C
- Dimensions (HxWxD): 20x20x4mm
- Weight: 2.3g
Applications
Audio, Business, Domestic, DJ, Education, Public, Music
Product Information
- :
- Miniature
- :
- 20mm
- :
- 8ohm
- :
- 20mm
- :
- 1W
- :
- 860Hz
- :
- 73dBA
- :
- Round
- :
- 0.8"
- :
- 600Hz
- :
- 20kHz
- :
- -
- :
- Through Hole
- :
- 1.5W
- :
- 20mm
- :
- 4mm
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.67 (£6.80) | ( ) |
| 4+ | £5.14 (£6.17) | ( ) |
| 10+ | £4.78 (£5.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























