You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" 20W Coaxial Driver 4 Ohm -
4602
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 4602
- Order Code:
- LS05709
- Technical Datasheet:
- 4602 Datasheet
Product Overview
- Output power: 20W rms
- Frequency response: 700Hz to 13kHz
- Nominal impedance: 4Ω
- Mean SPL: 85dB
- Resonance frequency: 136Hz
- Height of front pole-plate: 3mm
- Voice coil diameter: 20mm
- Height of winding: 5,2mm
- Cutout diameter: 92mm (mounting holes distance: 115mm)
- Connections: 4.8x0.8mm (+) & 2.8x0.8mm (–)
Applications
Audio, Business, Domestic, DJ, Education, Public, Music
Product Information
- :
- Coaxial
- :
- 100mm
- :
- 4ohm
- :
- 99mm
- :
- 20W
- :
- 136Hz
- :
- 85dBA
- :
- Round
- :
- 4"
- :
- 70Hz
- :
- 13kHz
- :
- -
- :
- Bare Mount
- :
- 30W
- :
- 99mm
- :
- 49mm
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.61 (£18.73) | ( ) |
4+ | £14.17 (£17.00) | ( ) |
10+ | £13.18 (£15.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.