You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Electrolytic Capacitor, 82 µF, 100 V, Visaton MKT-A Series, Axial Leaded, 34 mm -
5441
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 5441
- Order Code:
- CA08522
- Also Known As:
- GTIN UPC EAN: 4007540054414
Product Range Selector (MKT-A Series)
See all from this product rangeProduct Overview
Product Information
- :
- 82µF
- :
- 100V
- :
- Axial Leaded
- :
- -
- :
- Polar
- :
- -
- :
- 34mm
- :
- 34mm
- :
- -
- :
- MKT-A Series
- :
- -
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.17 (£11.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.