You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45mm Miniature Aluminium Cone Speaker -
BF 45
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- BF 45
- Order Code:
- LS03700
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540022406
- Technical Datasheet:
- BF 45 Datasheet
Product Overview
- 45mm miniature speaker with aluminium diaphragm and transparent plastic basket with 2 mounting holes
- Balanced frequency response and very good low range reproduction
- Suitable for applications where slim construction, good music and speech reproduction are required
Product Information
- :
- Miniature
- :
- 8W
- :
- 4ohm
- :
- 61mm
- :
- 4W
- :
- 158Hz
- :
- 79dB
- :
- Round
- :
- 2.402"
- :
- 45mm x 26mm
- :
- 90Hz
- :
- 90Hz to 20kHz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- Bare Mount
- :
- 8W
- :
- 45mm
- :
- 26mm
- :
- 1.772"
- :
- 1.024"
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.28 (£17.14) | ( ) |
3+ | £13.91 (£16.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.