You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W RMS 8 Ohm IP67 Horn Speaker -
DK133 8OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- DK133 8OHM
- Order Code:
- LS04226
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540502380
- Technical Datasheet:
- DK133 8OHM Datasheet
Product Overview
- Public address in factories, railway stations etc
- Outdoor PA for vehicles
- Use in alarm/alert systems
- UV-resistant
- Very high efficiency
Product Information
- :
- 570Hz
- :
- 4.4kHz
- :
- 133mm
- :
- 133mm
- :
- 99mm
- :
- -
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £104.82 (£125.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.