You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Ceiling Speaker, 6W RMS -
DL 10 100V
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- DL 10 100V
- Order Code:
- LS02597
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540501116
- Technical Datasheet:
- DL 10 100V Datasheet
Product Overview
- The speaker is fitted with a transformer with three taps for setting output level
- Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille
- Quick and easy fitting with spring retaining clips and push terminal block
- Suitable for speech and music reproduction
Product Information
- :
- 6, 3, 1.5W
- :
- 75Hz
- :
- 20kHz
- :
- -
- :
- 135mm
- :
- 43mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.29 (£48.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























