You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x6" Oval Speaker Driver, 4 Ohm, 15W RMS -
FR 4X6 X - 4 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- FR 4X6 X - 4 OHM
- Order Code:
- LS04834
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540022543
- Technical Datasheet:
- FR 4X6 X - 4 OHM Datasheet
Product Overview
- Wide and balanced frequency response
- Well suited for speech and music
- Suitable for installation in vehicles, mobile homes and column speakers
- Optional speaker grille (See GRILLE 4x6" )
Product Information
- :
- Speaker
- :
- Full-range
- :
- 15W
- :
- 4ohm
- :
- 97mm
- :
- 15W
- :
- 110Hz
- :
- 87dB
- :
- Oval
- :
- 3.819"
- :
- 75Hz
- :
- 20kHz
- :
- -
- :
- Panel Mount
- :
- 30W
- :
- 153mm
- :
- 52.2mm
- :
- 6.024"
- :
- 2.055"
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.91 (£21.49) | ( ) |
5+ | £15.35 (£18.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.