You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3" Full Range Speaker Driver, 8 Ohm, 10W RMS -
FR 58 - 8 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- FR 58 - 8 OHM
- Order Code:
- LS04831
- Product Range
- VISATON FR 58
- Also Known As:
- GTIN UPC EAN: 4007540022055
- Technical Datasheet:
- FR 58 - 8 OHM Datasheet
Product Range Selector (VISATON FR 58)
See all from this product rangeProduct Overview
- Coated paper cone with rubber surround
- Squared metal basket
- 4x Mounting holes
- Rubber gasket
Product Information
- :
- Speaker
- :
- Tweeter
- :
- 10W
- :
- 8ohm
- :
- 58.5mm
- :
- 10W
- :
- 190Hz
- :
- 81dB
- :
- Round with Square Frame
- :
- 2.303"
- :
- 58.5mm x 58.5mm x 28mm
- :
- 120Hz
- :
- 120Hz to 20kHz
- :
- 20kHz
- :
- -
- :
- -
- :
- VISATON FR 58
- :
- Panel Mount
- :
- 12W
- :
- 58.2mm
- :
- 28mm
- :
- 2.291"
- :
- 1.102"
Technical Documents (1)
Also Known As
59 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 10/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
100 more will be available week commencing 10/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.84 (£8.21) | ( ) |
5+ | £5.83 (£7.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.