You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.4" Waterproof Speaker Driver, 50 Ohm, 1W RMS -
K 36 WP 50 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- K 36 WP 50 OHM
- Order Code:
- LS03721
- Product Range
- -
- Technical Datasheet:
- K 36 WP 50 OHM Datasheet
Product Overview
- Balanced frequency response and a good voice reproduction
- Complete with plastic basket and plastic diaphragm
- Functionality at cold according to EN60068-2-1/EN50155
- IP65 Rated
- Power rating: 1W (2W Max.)
- Frequency range: 300Hz – 20kHz
- Impedance: 50 ohm
- SPL (@ 1W/1m): 77dB
- Resonant frequency: 550Hz
- Cut-out: 28mm
- Dimensions (ØxD): 36x6mm
- Weight: 6g
Product Information
- :
- Miniature
- :
- 1W
- :
- 36mm
- :
- 50ohm
- :
- 1W
- :
- 550Hz
- :
- 77dB
- :
- Round
- :
- 1.417"
- :
- 300Hz
- :
- 20kHz
- :
- -
- :
- Bare Mount
- :
- 2W
- :
- 6mm
- :
- 0.236"
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.97 (£5.96) | ( ) |
3+ | £4.73 (£5.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.