You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spherical Speaker, 100V / 4 Ohm - Black -
KL33-100V BLK
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- KL33-100V BLK
- Order Code:
- LS04241
- Technical Datasheet:
- KL33-100V BLK Datasheet
Product Overview
- Bass reflex system
- 1x 17cm Bass/mid range driver
- 4x Mid/high frequency drivers
- Good directivity pattern at off-axis angles
Product Information
- :
- 12W, 6W, 3W, 1.5W
- :
- 70Hz
- :
- 18kHz
- :
- 330mm
- :
- 335mm
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £170.85 (£205.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























