You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.6” Full Range Mini Speaker, 4 Ohm, 10W RMS - 

PL 5 RV - 4 OHM

PL 5 RV - 4 OHM - 1.6” Full Range Mini Speaker, 4 Ohm, 10W RMS
PL 5 RV - 4 OHM - 1.6” Full Range Mini Speaker, 4 Ohm, 10W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
PL 5 RV - 4 OHM
Order Code:
LS04923
Product Range
-
Also Known As:
GTIN UPC EAN: 4007540044637
Technical Datasheet:
PL 5 RV - 4 OHM   Datasheet
See all Technical Docs

Product Overview

4cm (1.6“) Full range speaker with a small housing and threaded mounting ring for easy installation for example in dash boards. High efficiency at frequencies relevant for speech reproduction with increased power handling through a high pass filter.
  • Dashboards, door panels and other panels in vehicles
  • Assembly without additional screws
  • Threaded mounting ring
  • Driver size: 1.6”
  • Power (RMS/Max): 10W / 20W
  • Impedance: 4 Ohm
  • Frequency response: 460Hz – 20kHz
  • Mean SPL (1W/1m): 79dB
  • Cut out diameter: 44mm
  • Cable length: 1m

Product Information


:
Speaker

:
Full-range

:
10W

:
54.1mm

:
4ohm

:
10W

:
620Hz

:
79dB

:
Round

:
2.13"

:
460Hz

:
20kHz

:
-

:
Bare Mount

:
20W

:
24mm

:
0.945"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007540044637

2 In stock Need more?

???PF_PDP_RSP_SUP???

£23.99 ( £28.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.99 (£28.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.14 (£26.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --