You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" 60W 2 Ohm Woofer -
W165A, 2OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- W165A, 2OHM
- Order Code:
- LS06098
- Also Known As:
- GTIN UPC EAN: 4007540090467
- Technical Datasheet:
- W165A, 2OHM Datasheet
Product Overview
- Suitable for Outdoor PA systems, Speakers for sauna, Boats, ships and open vehicles etc..
- Temperature resistant up to 150 °C
- Cutout diameter: 144mm
- Voice coil diamter: 31mm
- Terminals: 4.8mm x 0.8mm (+) and 2.8mm x 0.8mm (-)
- Weight: 1.26kg
Product Information
- :
- Woofer
- :
- 165mm
- :
- 2ohm
- :
- -
- :
- 60Hz
- :
- 84dBA
- :
- Round
- :
- 6.50"
- :
- -
- :
- 5000Hz
- :
- -
- :
- Panel Mount
- :
- 60W
- :
- 70.6mm
- :
- 2.78"
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.59 (£65.51) | ( ) |
4+ | £47.55 (£57.06) | ( ) |
10+ | £44.02 (£52.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.