You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 1W Single 1K -
14910F0GJSX10102KA
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 14910F0GJSX10102KA
- Order Code:
- RE04595
- Product Range
- 149 Series
- Technical Datasheet:
- 14910F0GJSX10102KA Datasheet
Product Range Selector (149 Series)
See all from this product rangeProduct Overview
- Robust construction
- High rotational life (50000 cycles)
- Up to three sections PC support plates
- Rotary switches and solder lugs terminals available
- IP64 Protection rating (sealing)
Product Information
- :
- 1kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- 149 Series
- :
- -
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 22.22mm
- :
- ± 150ppm/°C
- :
- -
- :
- Cermet
- :
- PC Pin
- :
- -
- :
- 31.1mm
- :
- 12.5mm
- :
- 13.1mm
- :
- -40°C
- :
- 150°C
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.14 (£9.77) | ( ) |
10+ | £7.33 (£8.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.