You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 1W Single 10K -
14910F0GJSX10103KA
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 14910F0GJSX10103KA
- Order Code:
- RE04598
- Product Range
- 149 Series
- Technical Datasheet:
- 14910F0GJSX10103KA Datasheet
Product Range Selector (149 Series)
See all from this product rangeProduct Overview
- High rotational life (50000 cycles)
- Rotary switches and solder lugs terminals available
- Low temperature coefficient (±150ppm/°C)
- 750V Dielectric withstanding voltage
- Rotation-270 ±10° without rotary switch, 240 ±10° with rotary switch
- IP64 Protection rating (sealing)
- 10000MΩ Insulation resistance
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- 149 Series
- :
- -
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 22.22mm
- :
- ± 150ppm/°C
- :
- -
- :
- Cermet
- :
- PC Pin
- :
- -
- :
- 31.1mm
- :
- 12.5mm
- :
- 13.1mm
- :
- -40°C
- :
- 150°C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.67 (£12.80) | ( ) |
10+ | £9.60 (£11.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.