You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Potentiometer, 1W Dual 1K - 

14920F0GJSX13102KA

14920F0GJSX13102KA - Potentiometer, 1W Dual 1K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
14920F0GJSX13102KA
Order Code:
RE04604
Product Range
149 Series
See all Technical Docs

Product Range Selector (149 Series)

See all from this product range

Product Overview

The 14920F0GJSX13102KA is a 1kΩ 1W 1-turn 2-gang through-hole mounting Rotary Potentiometer with cermet resistive element, screwdriver slot adjustment and linear track taper. This potentiometer has ±10% resistance tolerance, 300°±5° mechanical travel and slotted shaft end.
  • Robust construction
  • High rotational life (50000 cycles)
  • Solder lug terminals
  • -40 to 125°C Operating temperature range

Product Information


:
1kohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
149 Series

:
Through Hole

:
6.35mm

:
2

:
Screwdriver Slot

:
22.23mm

:
± 150ppm/°C

:
-

:
Cermet

:
PC Pin

:
-

:
38.68mm

:
12.5mm

:
13.1mm

:
-40°C

:
150°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£16.23 ( £19.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.23 (£19.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.22 (£19.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --